392-076-524-202

Heilind Number:EDA392-076-524-202
Manufacturer:EDAC
Manufacturer Number:392-076-524-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-076-524-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-076-524-202

Detailed Description

Enhance connectivity with this durable Card Edge Connector. Designed for high-performance applications, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows of Copper Alloy contacts, each spaced at a pitch of .1 inches, it offers seamless connection for up to 76 positions. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various setups. Perfect for PCB assemblies, this connector guarantees secure and efficient board-to-board connections in any project. Upgrade your connectivity solutions with this essential component.