392-076-540-201

Heilind Number:EDA392-076-540-201
Manufacturer:EDAC
Manufacturer Number:392-076-540-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-076-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-076-540-201

Detailed Description

Enhance connectivity with our Card Edge Connector, a vital component for seamless PCB integration. Designed for reliability, this connector features a sturdy UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, ensuring optimal performance even in demanding environments. With 76 positions spread across 2 rows, it enables efficient data transfer and power distribution. The .1-inch pitch and .2-inch row spacing offer precise alignment during assembly. Engineered for versatility, it supports straight mounting orientation on the board, facilitating easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in industries such as telecommunications, automotive, and consumer electronics. Trust in its quality to streamline your connectivity needs seamlessly.