392-076-540-203

Heilind Number:EDA392-076-540-203
Manufacturer:EDAC
Manufacturer Number:392-076-540-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-076-540-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-076-540-203

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for dual-row installation, it features 76 positions with a .1-inch pitch, ensuring seamless integration into your circuitry. Crafted with precision using UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliable conductivity. The black housing not only adds a sleek finish but also meets stringent safety standards. With an amperage rating of 3A and an operating temperature range from -40 to 105°C, this connector is suitable for a wide range of applications. Whether you're working on industrial machinery or consumer electronics, its straight mount orientation and .2-inch row spacing offer flexibility in installation. Trust in this essential component for optimal board-to-board connectivity in your projects.