392-076-540-204

Heilind Number:EDA392-076-540-204
Manufacturer:EDAC
Manufacturer Number:392-076-540-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-076-540-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-076-540-204

Detailed Description

Enhance connectivity with this essential Card Edge Connector, designed for seamless integration in your electronic setup. Boasting a sleek Black finish, it not only provides a striking visual appeal but also ensures reliable performance. With a robust housing crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Featuring two rows and a total of 76 positions, it offers ample space for intricate connections. The contact material, made from Copper Alloy, ensures efficient transmission of signals. With a pitch of .1 inches and a row spacing of .2 inches, it facilitates precise alignment on your PCB. Suitable for straight mount orientation, it's perfect for board-to-board connections. Built to withstand harsh environments, it has an operating temperature range of -40 to 105 °C. Elevate your connectivity game with this high-quality Card Edge Connector.