392-076-540-207

Heilind Number:EDA392-076-540-207
Manufacturer:EDAC
Manufacturer Number:392-076-540-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-076-540-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-076-540-207

Detailed Description

Enhance your PCB connections with our Card Edge Connector in sleek black. Designed for optimal performance, this connector features a high amperage of 3 A and is crafted with durable UL 94V-0 Thermoplastic Polyester housing material. With two rows and a total of 76 contact positions, it ensures reliable and efficient board-to-board connections. The contact material, made of Copper Alloy, guarantees secure conductivity. The compact pitch of .1 inch and row spacing of .2 inch allow for seamless integration, while the straight mount orientation offers versatility in installation. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for various electronic applications. Trust in its quality and make your connections with confidence.