392-076-541-201

Heilind Number:EDA392-076-541-201
Manufacturer:EDAC
Manufacturer Number:392-076-541-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-076-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-076-541-201

Detailed Description

Enhance your circuit board connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, offering a total of 76 positions at a pitch of .1 inch, this connector facilitates seamless data transmission. Its straight mount orientation and compact size make it ideal for tight spaces, while its wide operating temperature range of -40 to 105°C guarantees reliability in various environments. Upgrade your PCB connections with this high-quality connector, a must-have for electronics professionals.