392-076-541-202

Heilind Number:EDA392-076-541-202
Manufacturer:EDAC
Manufacturer Number:392-076-541-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-076-541-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-076-541-202

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCB boards, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a current rating of 3 A, it offers reliable power transmission for your applications. Boasting a double-row design with 76 positions, this connector facilitates efficient data transfer. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. Its precise pitch of .1 in and row spacing of .2 in allow for secure and stable connections. The straight mount orientation further simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures performance in various environments. Elevate your connectivity solutions with this essential component.