392-076-541-204

Heilind Number:EDA392-076-541-204
Manufacturer:EDAC
Manufacturer Number:392-076-541-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-076-541-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-076-541-204

Detailed Description

Enhance connectivity within your PCB setup with our Card Edge Connector. Designed for optimal performance, this black connector features UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With a 3A amperage rating, it delivers reliable power transmission. The copper alloy contact material guarantees efficient conductivity, while the double-row configuration with 76 positions offers ample connectivity options. Boasting a pitch of .1 inches and row spacing of .2 inches, it enables precise and secure connections. Its straight mount orientation facilitates easy installation, and with an operating temperature range of -40 to 105°C, it ensures stability in various environments. Perfect for a wide range of applications, this connector is a crucial component for seamless PCB integration.