392-076-541-207

Heilind Number:EDA392-076-541-207
Manufacturer:EDAC
Manufacturer Number:392-076-541-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-076-541-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-076-541-207

Detailed Description

Upgrade your connectivity with our Card Edge Connector in sleek black. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power delivery. With a double row configuration and 76 positions, it offers ample connectivity options for your PCB needs. The .1 inch pitch and .2 inch row spacing make for easy installation, while the straight mount orientation caters to various PCB setups. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the realm of PCB connectivity. Elevate your project with this essential component.