392-076-541-208

Heilind Number:EDA392-076-541-208
Manufacturer:EDAC
Manufacturer Number:392-076-541-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-076-541-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-076-541-208

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in a striking black hue. Designed for optimal performance, it boasts a 3 A amperage capacity, making it ideal for high-power applications. Crafted from UL 94V-0 Thermoplastic Polyester, its housing ensures durability and safety. With two rows and a total of 76 positions, it offers ample connectivity options. The copper alloy contact material guarantees reliable signal transmission. Featuring a pitch of .1 in and row spacing of .2 in, it allows for precise and efficient PCB assembly. With a straight mount orientation and an operating temperature range of -40 to 105 °C, it is suitable for a wide range of environments. Upgrade your electronic projects with this essential component, perfect for use in various industries.