392-076-541-212

Heilind Number:EDA392-076-541-212
Manufacturer:EDAC
Manufacturer Number:392-076-541-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-076-541-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-076-541-212

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed to streamline board-to-board connections, it boasts a sleek black finish and a durable housing made of UL 94V-0 Thermoplastic Polyester. With a dual-row layout and a total of 76 positions, it offers ample room for seamless integration. The contact material, crafted from Copper Alloy, ensures reliable conductivity, while its .1-inch pitch and .2-inch row spacing facilitate easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is built to withstand diverse environmental conditions, making it a versatile and essential component for your PCB assemblies.