392-076-542-203

Heilind Number:EDA392-076-542-203
Manufacturer:EDAC
Manufacturer Number:392-076-542-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-076-542-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-076-542-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Designed with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With two rows of 76 copper alloy contacts, each positioned at a .1 inch pitch and .2 inch spacing, it facilitates efficient signal transmission with minimal interference. Suitable for various applications, it offers a 3A amperage capacity and operates flawlessly in temperatures ranging from -40 to 105°C. Trust in the quality and functionality of our Card Edge Connector for your connectivity needs.