392-076-542-207

Heilind Number:EDA392-076-542-207
Manufacturer:EDAC
Manufacturer Number:392-076-542-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-076-542-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-076-542-207

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in sleek black. Designed for reliability, it features UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring durability and efficient power delivery. With a dual-row configuration and 76 positions, it offers ample connectivity options for your electronic devices. The .1-inch pitch and .2-inch row spacing allow for seamless integration onto your PCB. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your circuitry with this essential connector.