392-076-544-201

Heilind Number:EDA392-076-544-201
Manufacturer:EDAC
Manufacturer Number:392-076-544-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-076-544-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-076-544-201

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Designed for seamless integration, its black housing crafted from UL 94V-0 Thermoplastic Polyester ensures durability and reliability in various environments. With a dual-row configuration and 76 positions, it offers ample connectivity options. The copper alloy contacts, featuring a .1-inch pitch and .2-inch row spacing, guarantee secure and efficient data transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Trust in this connector for optimal performance in your electronic projects.