392-076-544-204

Heilind Number:EDA392-076-544-204
Manufacturer:EDAC
Manufacturer Number:392-076-544-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-076-544-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-076-544-204

Detailed Description

Enhance connectivity in your electronic devices with our high-quality Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power and data transmission. With a double-row configuration and a total of 76 positions, it offers ample connectivity options for your PCBs. The black color and sleek straight mount orientation not only provide a professional look but also allow for easy integration into your systems. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for various applications. Trust in its 3A amperage rating and .1-inch pitch for efficient and secure connections in your projects. Discover the perfect solution for your connectivity needs with our Card Edge Connector.