392-076-544-208

Heilind Number:EDA392-076-544-208
Manufacturer:EDAC
Manufacturer Number:392-076-544-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-076-544-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-076-544-208

Detailed Description

Enhance connectivity within your electronic devices with this advanced Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various environments. With a contact material of Copper Alloy, it guarantees efficient transmission of signals. The connector offers a high amperage of 3A, making it suitable for power-intensive applications. Its double-row design and 76 positions provide ample connectivity options, while the .1-inch pitch and .2-inch row spacing allow for precise alignment on the PCB. Operating seamlessly in a wide temperature range from -40 to 105°C, it's perfect for demanding industrial settings. Choose this Card Edge Connector for seamless board-to-board connections in your projects.