392-076-544-212

Heilind Number:EDA392-076-544-212
Manufacturer:EDAC
Manufacturer Number:392-076-544-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-076-544-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-076-544-212

Detailed Description

Enhance your PCB connectivity with our sleek Card Edge Connector, boasting a sophisticated black hue that adds a touch of elegance to your assembly. Designed for optimal performance, this connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in even the most demanding environments. With two rows of copper alloy contacts, each offering a 3 A amperage, it guarantees efficient power transmission. The .1-inch pitch and .2-inch row spacing make for seamless integration, while the 76 positions allow for versatile connectivity options. Engineered for precision, the straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105 °C, it's suitable for a wide range of applications. Perfect for use in board-to-board connections, this connector is a must-have for any electronics project. Elevate your design with our high-quality Card Edge Connector.