392-076-555-202

Heilind Number:EDA392-076-555-202
Manufacturer:EDAC
Manufacturer Number:392-076-555-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-076-555-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-076-555-202

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Featuring a sleek black design, this essential component ensures seamless power transmission with an amperage of 3A. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliability in any application. With two rows and 76 positions, it offers ample space for secure connections. The contact material, Copper Alloy, ensures optimal conductivity, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Whether for straight or right-angle mounting, this connector is versatile and efficient. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for various environments. Trust in this high-quality component for your PCB connectivity needs.