392-076-555-203

Heilind Number:EDA392-076-555-203
Manufacturer:EDAC
Manufacturer Number:392-076-555-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-076-555-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-076-555-203

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector, designed for optimal performance. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. Featuring two rows of copper alloy contacts with a pitch of .1 inches and a total of 76 positions, it guarantees reliable signal transmission. The straight mount orientation and compact design make it perfect for space-saving applications. Operating smoothly in temperatures ranging from -40 to 105 °C, it's a versatile solution for various environments. Upgrade your connectivity game with this essential component.