392-076-555-208

Heilind Number:EDA392-076-555-208
Manufacturer:EDAC
Manufacturer Number:392-076-555-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-076-555-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-076-555-208

Detailed Description

Enhance your PCB connectivity with this dual-row Card Edge Connector, designed for seamless board-to-board integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, it ensures reliable performance in diverse environments. The copper alloy contacts deliver efficient power transmission, with a pitch of .1 inches for precise alignment. With 76 positions and a 3A amperage rating, this connector offers ample connectivity for your applications. Its straight mount orientation and -40 to 105 °C operating temperature range make it versatile for various setups. Upgrade your PCB assembly with this essential component for seamless and robust connections.