392-076-556-201

Heilind Number:EDA392-076-556-201
Manufacturer:EDAC
Manufacturer Number:392-076-556-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-076-556-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-076-556-201

Detailed Description

Enhance your circuit connections with this sleek Card Edge Connector in classic black. Designed for optimal performance, it boasts a current rating of 3A, making it ideal for various electronic applications. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures reliable operation. With two rows and a total of 76 positions, this connector offers ample connectivity options. The copper alloy contacts provide excellent conductivity, while the .1 inch pitch and .2 inch row spacing allow for precise positioning on your PCB. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Upgrade your setup with this essential component for seamless board-to-board connections.