392-076-556-203

Heilind Number:EDA392-076-556-203
Manufacturer:EDAC
Manufacturer Number:392-076-556-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-076-556-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-076-556-203

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features 76 positions across 2 rows, ensuring optimal signal transfer. Crafted from robust UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliability even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating efficiently at temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Its sleek black design adds a touch of sophistication to your setup, while the straight mount orientation simplifies installation. Elevate your connectivity solutions with this essential component.