392-076-556-204

Heilind Number:EDA392-076-556-204
Manufacturer:EDAC
Manufacturer Number:392-076-556-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-076-556-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-076-556-204

Detailed Description

Enhance your PCB connectivity with our precision-engineered Card Edge Connector. Designed for optimal performance, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of copper alloy contacts, each spaced at a pitch of .1 inch and a row spacing of .2 inch, you can achieve seamless data transfer and power distribution. Boasting a total of 76 positions, this connector offers ample room for your connectivity needs. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C guarantees reliable functionality in various environments. Upgrade your system with this high-quality connector, a must-have in any electronic setup.