392-076-556-207

Heilind Number:EDA392-076-556-207
Manufacturer:EDAC
Manufacturer Number:392-076-556-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-076-556-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-076-556-207

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for optimal durability, it features a housing crafted from UL 94V-0 Thermoplastic Polyester and copper alloy contacts, ensuring reliable power transmission. With a pitch of .1 in and two rows of 76 positions each, it offers seamless integration onto your PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees consistent performance even in harsh environments. Its sleek black design and straight mount orientation make it a versatile and aesthetically pleasing choice for your connectivity needs. Trust in this connector to deliver efficient power transfer in every application.