392-076-556-208

Heilind Number:EDA392-076-556-208
Manufacturer:EDAC
Manufacturer Number:392-076-556-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-076-556-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-076-556-208

Detailed Description

Enhance connectivity on your PCB with this high-performance Card Edge Connector. Designed for durability and efficiency, it features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, providing reliable insulation and safety. With a 3A amperage capacity and copper alloy contacts, it ensures optimal conductivity for your electronic devices. Its double-row design with 76 positions offers ample space for seamless board-to-board connections, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your setup with this essential component for guaranteed performance and longevity.