392-076-556-212

Heilind Number:EDA392-076-556-212
Manufacturer:EDAC
Manufacturer Number:392-076-556-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-076-556-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-076-556-212

Detailed Description

Enhance connectivity on your PCB with our high-performance Card Edge Connector. Designed for seamless integration, this black connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. With two rows of copper alloy contacts, each spaced at .1 inch with .2 inch row spacing, it offers a total of 76 positions for efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Its straight mount orientation makes installation a breeze, perfect for use in any project requiring reliable board-to-board connections. Upgrade your setup with this essential component, a must-have for any electronics enthusiast or professional.