392-076-558-201

Heilind Number:EDA392-076-558-201
Manufacturer:EDAC
Manufacturer Number:392-076-558-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-076-558-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-076-558-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a sleek black design, it ensures a secure fit for your components. With a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it guarantees reliable power transmission at an amperage of 3 A. Its two rows of 76 positions, with a .1-inch pitch and .2-inch row spacing, provide ample room for your connections. The right-angle mount orientation offers versatility in installation, while its wide operating temperature range of -40 to 105 °C ensures optimal performance in various environments. Upgrade your electronic setup with this essential connector for seamless board-to-board connectivity.