392-076-558-202

Heilind Number:EDA392-076-558-202
Manufacturer:EDAC
Manufacturer Number:392-076-558-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-076-558-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-076-558-202

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows and 76 positions, this connector offers ample connectivity options for your electronic projects. The contact material, Copper Alloy, guarantees reliable signal transmission. Operating efficiently at temperatures ranging from -40 to 105 °C, it is suitable for a wide range of environments. Its right-angle mount orientation allows for convenient installation on your PCB. Upgrade your system with this essential component for seamless board-to-board connections.