392-076-558-207

Heilind Number:EDA392-076-558-207
Manufacturer:EDAC
Manufacturer Number:392-076-558-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-076-558-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-076-558-207

Detailed Description

Efficiently connect your circuit boards with this Card Edge Connector in sleek black. Designed for high performance, it offers a robust amperage of 3 A and features a durable housing made from UL 94V-0 Thermoplastic Polyester. With two rows of 76 positions, it ensures seamless connectivity for your electronic components. The contact material, Copper Alloy, guarantees reliable signal transmission. Its compact design, with a pitch of .1 in and row spacing of .2 in, allows for space-saving installation. Ideal for right-angle mounting, it can withstand harsh operating conditions with an impressive temperature range of -40 to 105 °C. Explore the versatility of this connector in building your electronic systems with ease and precision.