392-076-558-208

Heilind Number:EDA392-076-558-208
Manufacturer:EDAC
Manufacturer Number:392-076-558-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-076-558-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-076-558-208

Detailed Description

Enhance connectivity with this high-performance Card Edge Connector. Designed with precision and durability in mind, it offers a seamless link between circuit boards, ensuring optimal functionality. The sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees both safety and reliability. With two rows of copper alloy contacts, each positioned at a pitch of .1 inches and a row spacing of .2 inches, it accommodates a total of 76 positions for efficient data transmission. Its right-angle mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures consistent performance in various environments. Perfect for a range of applications, this connector is a must-have component for any PCB setup.