392-076-558-212

Heilind Number:EDA392-076-558-212
Manufacturer:EDAC
Manufacturer Number:392-076-558-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-076-558-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-076-558-212

Detailed Description

Enhance your circuit board connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it offers seamless power transmission at a maximum amperage of 3 A. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the 76 positions cater to a wide range of connections. Its right-angle mount orientation allows for space-saving installation, perfect for compact PCB designs. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for various electronic applications. Upgrade your setup with this essential component for seamless and efficient board-to-board connectivity.