392-076-559-201

Heilind Number:EDA392-076-559-201
Manufacturer:EDAC
Manufacturer Number:392-076-559-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-076-559-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-076-559-201

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable power transmission with a 3 A amperage rating. Featuring two rows and 76 positions, it offers ample space for seamless board-to-board connections. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Its right-angle mount orientation is versatile and space-efficient, making it suitable for various applications. With an operating temperature range of -40 to 105 °C, this connector is designed to withstand harsh environmental conditions, ensuring long-lasting performance. Upgrade your PCB setup with this essential component in our comprehensive range of connectors.