392-076-559-212

Heilind Number:EDA392-076-559-212
Manufacturer:EDAC
Manufacturer Number:392-076-559-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-076-559-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-076-559-212

Detailed Description

Enhance your PCB connections with this sleek Card Edge Connector in striking black. Designed for optimal performance, it boasts a high amperage of 3A, making it suitable for various applications. Crafted with durable UL 94V-0 Thermoplastic Polyester housing, it guarantees reliability and safety. With two rows and a total of 76 positions, it offers ample connectivity options. The contact material, Copper Alloy, ensures efficient signal transmission. Featuring a pitch of .1 inch and row spacing of .2 inch, it allows for precise alignment on your board. Its right-angle mount orientation adds versatility to your setup. Operating seamlessly in temperatures ranging from -40 to 105 °C, it is engineered for durability in a wide range of environments. Upgrade your PCB assembly with this essential component for seamless and efficient data transmission.