392-076-560-212

Heilind Number:EDA392-076-560-212
Manufacturer:EDAC
Manufacturer Number:392-076-560-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-076-560-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-076-560-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance in electronic systems. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector not only offers durability but also ensures safety in operation. With a double-row configuration and 76 positions, it provides ample connectivity options for your circuit boards. The contact material, Copper Alloy, guarantees reliable signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise and secure connections. Whether you require straight mounting orientation or need to accommodate varying temperatures, from -40 to 105 °C, this connector is versatile for a range of applications. Upgrade your PCB setup with this essential component.