392-078-520-201

Heilind Number:EDA392-078-520-201
Manufacturer:EDAC
Manufacturer Number:392-078-520-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-078-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-078-520-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a sleek black design, it offers a reliable amperage of 3 A for efficient power transmission. Constructed with UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, it guarantees durability and superior conductivity. With two rows and 78 positions, it accommodates multiple connections with ease. The .1-inch pitch and .2-inch row spacing ensure precise alignment on your board. Designed for straight mount orientation, it integrates seamlessly into your setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Upgrade your connectivity solution with this essential component.