392-078-520-202

Heilind Number:EDA392-078-520-202
Manufacturer:EDAC
Manufacturer Number:392-078-520-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-078-520-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-078-520-202

Detailed Description

Enhance connectivity within your electronic devices with this sleek Card Edge Connector in classic black. Designed for precision and durability, it features a dual-row configuration with a total of 78 positions, ensuring seamless communication across your PCB components. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance even in challenging environments. With a pitch of .1 inch and row spacing of .2 inch, it offers efficient signal transmission while maintaining a compact form factor. The straight mount orientation allows for easy integration, while its wide operating temperature range of -40 to 105°C ensures suitability for diverse applications. Elevate your connectivity solutions with this essential component.