392-078-520-204

Heilind Number:EDA392-078-520-204
Manufacturer:EDAC
Manufacturer Number:392-078-520-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-078-520-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-078-520-204

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed with precision and durability in mind, this black connector boasts a current rating of 3 A, making it ideal for high-performance applications. Its housing is crafted from UL 94V-0 Thermoplastic Polyester for reliable insulation and safety. Featuring two rows of contacts made from Copper Alloy, with a pitch of .1 in and row spacing of .2 in, this connector offers seamless integration on your PCBs. With 78 positions in total, it provides ample space for multiple connections. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C ensures performance in various environments. Perfect for use in a range of electronic devices, this connector is a valuable addition to any project.