392-078-520-212

Heilind Number:EDA392-078-520-212
Manufacturer:EDAC
Manufacturer Number:392-078-520-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-078-520-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-078-520-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic devices. With a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing, this connector guarantees both style and reliability. Boasting a double-row configuration and 78 positions, it offers ample space for your connections. The copper alloy contact material ensures efficient power transfer, while the .1-inch pitch and .2-inch row spacing facilitate easy mating. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for any circuit board assembly. Upgrade your connectivity solutions today with this high-performance Card Edge Connector.