392-078-521-202

Heilind Number:EDA392-078-521-202
Manufacturer:EDAC
Manufacturer Number:392-078-521-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-078-521-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-078-521-202

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for maximum performance, this black connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With two rows of Copper Alloy contacts and a pitch of .1 inches, it guarantees secure and efficient board-to-board connections. Offering a total of 78 positions, it's perfect for complex setups. Whether straight or right-angle mounting, its versatile design provides flexibility. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Upgrade your connectivity solutions with this essential component.