392-078-521-203

Heilind Number:EDA392-078-521-203
Manufacturer:EDAC
Manufacturer Number:392-078-521-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-078-521-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-078-521-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety. With a 3A amperage rating, it reliably powers your devices. The two rows of 78 copper alloy contacts, spaced at 0.1" pitch and 0.2" row spacing, provide efficient signal transmission. Operating in a wide temperature range from -40 to 105°C, it's suitable for various environments. Its straight mount orientation simplifies installation. Upgrade your PCB connections with this essential component.