392-078-521-207

Heilind Number:EDA392-078-521-207
Manufacturer:EDAC
Manufacturer Number:392-078-521-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-078-521-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-078-521-207

Detailed Description

Enhance connectivity in your electronic devices with this sleek Card Edge Connector. Designed for efficiency and durability, it features a black housing made of UL 94V-0 Thermoplastic Polyester, ensuring fire resistance and safety. With two rows of copper alloy contacts and a pitch of .1 inches, this connector offers seamless integration onto your PCB. Its straight mount orientation and compact size make it ideal for space-restricted applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees reliable performance in diverse environments. Upgrade your connectivity solutions with this high-quality connector.