392-078-521-208

Heilind Number:EDA392-078-521-208
Manufacturer:EDAC
Manufacturer Number:392-078-521-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-078-521-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-078-521-208

Detailed Description

Enhance connectivity with this essential Card Edge Connector, designed for optimal performance in PCB applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing in sleek black, it ensures reliability even in demanding environments. With a contact material of Copper Alloy, it guarantees secure and efficient transmission. Featuring two rows and a pitch of .1 in, it offers seamless integration onto boards with 78 positions for versatile connectivity. The straight mount orientation and row spacing of .2 in provide easy installation. Operating smoothly between -40 to 105 °C, it's ideal for a wide range of industrial settings. Trust in this connector for seamless board-to-board connections, a crucial component in any electronic assembly.