392-078-521-212

Heilind Number:EDA392-078-521-212
Manufacturer:EDAC
Manufacturer Number:392-078-521-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-078-521-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-078-521-212

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in sleek black. Designed for optimal performance, it features a double row layout with 78 positions, ensuring seamless data transmission. The copper alloy contacts guarantee reliable conductivity, while the UL 94V-0 Thermoplastic Polyester housing offers robust protection. With a compact pitch of .1 inches and row spacing of .2 inches, it's perfect for space-efficient applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is built to withstand harsh environments. Its straight mount orientation makes installation a breeze, making it an essential component for your PCB assembly needs.