392-078-523-207

Heilind Number:EDA392-078-523-207
Manufacturer:EDAC
Manufacturer Number:392-078-523-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-078-523-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-078-523-207

Detailed Description

Enhance your circuit board connections with this durable Card Edge Connector in sleek black. Designed for optimal performance, it boasts a 3A amperage capacity and features UL 94V-0 Thermoplastic Polyester housing for enhanced safety. With two rows and 78 positions, it offers ample connectivity options with reliable copper alloy contacts. The .1-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any PCB setup. Perfect for a wide range of applications, it guarantees secure and efficient board-to-board connections every time. Upgrade your connectivity with this essential component today.