392-078-523-212

Heilind Number:EDA392-078-523-212
Manufacturer:EDAC
Manufacturer Number:392-078-523-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-078-523-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-078-523-212

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring secure and efficient power transmission. With two rows of 78 positions each, it offers ample connectivity options, while the .1-inch pitch and .2-inch row spacing allow for precise placement on your board. Suitable for a wide range of applications, this connector operates smoothly in temperatures ranging from -40 to 105°C, making it a reliable choice for your projects. Upgrade your setup with this essential component from our PCB Connectors collection.