392-078-524-212

Heilind Number:EDA392-078-524-212
Manufacturer:EDAC
Manufacturer Number:392-078-524-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-078-524-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-078-524-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a versatile solution designed for seamless integration. With a sleek black finish and durable housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance in any environment. Featuring two rows of copper alloy contacts with a pitch of .1 inches and a total of 78 positions, it offers ample connectivity for your electronic components. The straight mount orientation and compact design make it ideal for space-saving applications. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for various projects in industries like telecommunications, aerospace, and more. Elevate your PCB assembly with this essential component, meeting the highest standards for quality and efficiency.