392-078-540-201

Heilind Number:EDA392-078-540-201
Manufacturer:EDAC
Manufacturer Number:392-078-540-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-078-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-078-540-201

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for precision and durability, this connector features a black UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in demanding environments. With two rows of copper alloy contacts and a pitch of .1 inch, it offers seamless integration for your electronic components. Boasting a total of 78 positions and a 3A amperage rating, it provides ample connectivity for your circuitry. Its straight mount orientation and compact design make it easy to install, while its wide operating temperature range of -40 to 105°C guarantees optimal performance in various conditions. Trust in our Card Edge Connector for secure and efficient board-to-board connections in your electronic setups.