392-078-540-207

Heilind Number:EDA392-078-540-207
Manufacturer:EDAC
Manufacturer Number:392-078-540-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-078-540-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-078-540-207

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed with precision and durability in mind, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in demanding environments. With two rows of copper alloy contacts and a pitch of .1 inch, this connector offers seamless integration on your PCB. Its 78 positions provide ample room for multiple connections, while the straight mount orientation allows for easy installation. Operating efficiently in a wide temperature range from -40 to 105 °C, it's perfect for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.