392-078-540-212

Heilind Number:EDA392-078-540-212
Manufacturer:EDAC
Manufacturer Number:392-078-540-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-078-540-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-078-540-212

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Featuring a sleek black design and crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable performance in any setting. With two rows of 78 copper alloy contacts, each with a pitch of .1 inches and a row spacing of .2 inches, it guarantees seamless connectivity. Operating efficiently at temperatures ranging from -40 to 105°C, it's ideal for various applications. Its straight mount orientation simplifies installation, making it a must-have for your PCB connector needs. Discover the perfect balance of form and function with this essential component.