392-078-541-201

Heilind Number:EDA392-078-541-201
Manufacturer:EDAC
Manufacturer Number:392-078-541-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-078-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-078-541-201

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for efficiency, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a high amperage of 3 A, it offers reliable power transmission for your electronic devices. The two-row configuration with a total of 78 positions allows for seamless integration into your circuit board. Crafted from Copper Alloy, the contacts guarantee excellent conductivity. With a pitch of .1 in and row spacing of .2 in, precise alignment is assured. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Elevate your projects with this essential component in the realm of connectors.